Trumeter APM-CT-APO APM CT Ammeter Positive LCD Digital/4-20mA Outputs

MPN
APM-CT-APO
Brand
Trumeter
Order Code
65-6787
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £85.42
10+ £76.89
50+ £69.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The APM CT Meter is a precision digital ammeter designed for AC current measurement with an external current transformer, supporting up to 10,000A with 0.5% accuracy. Its display combines analogue-style readability with digital precision, featuring a large readout, 40-segment bar graph, and colour-changing backlight for instant status feedback. Customizable via free APM configuration software, it allows adjustments for scale, range, alarms, messaging, and more. When paired with the IoT Gateway, users can monitor data remotely via Trumeter Cloud, with real-time alerts via SMS, email, and online notifications. It includes two independent outputs (digital open collector or analogue 4-20mA) and a positive display with black figures on a colour-changing background for high visibility in bright environments. For AC & DC measurement, see the APM AMP Meter; for DC up to 1,000mV, see the APM Shunt Meter.
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter APM Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type CT Meter

Reviews

Be the first to submit a review

Trustpilot