Trumeter APM-CT-ANO APM CT Ammeter Negative LCD Digital/4-20mA Outputs

MPN
APM-CT-ANO
Brand
Trumeter
Order Code
65-6786
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £89.67
10+ £78.78
50+ £69.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The APM CT Meter is a precision digital ammeter designed for AC current measurement with an external current transformer, supporting up to 10,000A with 0.5% accuracy. The LCD display combines analog-style readability with digital precision, featuring a large readout, 40-segment bar graph, and color-changing digits on black background for real-time status updates. Customizable via free APM software, users can adjust scale, range, alarms, messaging, and more. Pair with the IoT Gateway for remote monitoring through Trumeter Cloud, enabling real-time data access, alerts, and recordings. It includes two independent outputs (digital open collector or analog 4-20mA) and a negative display with color-changing figures on a black background for high-contrast visibility. For AC/DC measurement, see the APM Amp Meter.
  • Fully customizable digital panel meter with a high-contrast, anti-glare LCD and wide viewing angle
  • Dynamic colour-changing backlight (green, red, white) for instant status alerts
  • 40-segment bar graph and starburst display for messages and alarms
  • Advanced scaling options, including min/max, offset/gain, centre zero, and 20-point non-linearization
  • 10 alarm setpoints with configurable digital output delay
  • Two independent outputs (digital or analogue 4-20mA)
  • Remote monitoring via Trumeter Cloud when paired with the Trumeter IoT Gateway
Type CT Meter

Reviews

Be the first to submit a review

Trustpilot