Trumeter APM-AMP-APO APM Ammeter Positive LCD Digital/4-20mA Outputs

MPN
APM-AMP-APO
Brand
Trumeter
Order Code
65-6785
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £82.99
10+ £75.80
50+ £69.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 7 days

The APM Amp Meter is a high-accuracy (1%) ammeter for AC/DC currents up to 5A. The unique display combines analog-style readability with digital precision, featuring a large readout, 40-segment bar graph, and a colour-changing backlight for real-time status updates. Easily customizable via free APM software, users can adjust scale, range, alarms, messaging, and more. Pair with the IoT Gateway for remote monitoring through Trumeter Cloud, enabling real-time data access, alerts, and recordings. It includes two independent outputs (digital open collector or analog 4-20mA) and a positive display for bright environments, with black figures on a color-changing background. For higher currents, see the APM CT Meter (up to 10,000A).
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type Ammeter

Reviews

Be the first to submit a review

Trustpilot