Trumeter 722-0001 Hour Meter 90-264VAC 50-60Hz 2-Hole Rect. Mount

MPN
722-0001
Brand
Trumeter
Order Code
65-6827
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £26.38
10+ £21.63
50+ £17.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The Trumeter 722-0001 is a Mini 2-Hole Rectangular Electromechanical AC Hour Meter that provides an operating range of 90-264VAC 50/60Hz. No longer will you require two separate meters, one for 115V AC and one for 230V AC. The meter has ¼ inch (6.3mm) spade terminals, hours and 1/10's. A quartz time base insures accurate long-term time keeping while the totally sealed case protects against the environment and provides years of reliable service. The 722-0001 is NEMA 4X,12 rated when mounted with the supplied gasket.
• Operating voltage 90-264V AC 50/60Hz • Totally Sealed • UL/cUL Recognized, CE and RoHS Compliant • 6 Figure, 99999.9 • Quartz accuracy • Wire leads • Custom lens • Terminals up, down, straight • Supplied with a Gasket (NEMA 4X,12 rated) • Supplied in Mini 2-Hole Rectangular option • Manufacturer's part: Trumeter 722-0001
Measuring Type Voltage
Mounting Type Panel
Type Meter

Reviews

Be the first to submit a review

Trustpilot