Trumeter 7110-DIE-R Die Cutting Impression Counter with Reset

MPN
7110-DIE-R
Brand
Trumeter
Order Code
65-6814
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The 7110-DIE-R is a self-powered totalising counter with reset specifically designed for die cutters. It works with both rotary drum and flat dies and is built to install directly onto the die. Engineered to endure the vibrations of die cutting machines, it can handle speeds of up to 10 impressions per second. The 7110-DIE-R version offers a reset for batch counting, providing an overall usage tally, offering enhanced production monitoring for quality control, cost management, and maintenance forecasting.
• Easy installation - Mountable in both flat and rotary dies • 7-digit black LCD display with 7mm characters and leading zero blanking • Display range: 0-9,999,999 • Reset option available with 7110-DIE-R version • Track die usage for maintenance management • Predict potential issues before they arise • Self-powered internal lithium battery • Low power CMOS circuitry for extended battery life • Estimate die longevity • Monitor production runs
Type Impression Counter
Display Type Digital
Measurement Range 0-9999999

Reviews

Be the first to submit a review

Trustpilot