Trumeter 7016 LCD Counter 6-Digit Battery Powered 18Hz

MPN
7016
Brand
Trumeter
EAN-13
4016138687835
Order Code
51-8728
Country of Origin
Malaysia

Discontinued


Built-in counter with integrated 1.5V button cell ready for assembly with connecting wires for external contact inputs. The counting starts when the contact is opened. Removable mounting frame.


  • Counts upwards
  • Self-powered with integrated changeable 1.5V battery
  • Count input 18Hz max.
  • Assembly dimensions: 29.4 x 22 mm
  • Colour: Black
  • Counter input: Contact
  • Counter range: 999999
  • Digit height: 6mm
  • Electrical connection: Soldered connection
  • Max. counting frequency: 12Hz
  • Number of digits: 6
  • Operating voltage: 1.5V (button cell 386/SR43)
  • Overall dimensions: 31 x 24 mm
  • Temperature range: 0°C - 50°C
  • Type (manufacturer type): 7016
  • Supplied with battery and user manual
Display Type LCD
Type Pulse counter
IP Rating IP40 (Front)
Assembly dimensions 29.4 x 22mm
Colour Black
Counter range 999999
Display Format Digital
Meter Function Counter
Number of Digits 6
Temperature Range 0°C - 50°C

Alternatives (1)


Trustpilot