Trumeter 6320-0500-0000 LCD Hour Meter Dry Contact Input Fprst/Prog

MPN
6320-0500-0000
Brand
Trumeter
Order Code
65-6843
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £34.78 £34.77
10+ £29.07
50+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

The 6320-0500-000 is an electronic, self-powered, multi-function AC & DC hour meters, with dry contact input and front button programmable. It features an 8-digit high-contrast LCD display with 0.32-inch (8mm) digits and seven icons. It offers optional programmable alerts or preset capabilities and a housing that meets NEMA 4/4X standards when installed with the supplied gasket. The 6320 is CE EMC-compliant (EN61326:2001), UL-recognized for U.S. and Canadian safety standards, and adheres to European RoHS and WEEE regulations.
• Reflective LCD display with 8 large (8mm) digits • Switch input (no voltage) • Control input: External electronic reset • Front panel programming for Alert or Preset functionality • Alert feature: Up to 3 alerts available with front panel programming • Rugged construction: NEMA 4/4X, 12, and IP66 rated • Compliance & Certifications: • EMC compliant to EN61326:2001 (industrial environments) • CE compliant, UL and cUL recognized • European WEEE & RoHS compliant
Type Meterm

Reviews

Be the first to submit a review

Trustpilot