Trumeter 5000 Professional Measuring Wheel 99999.9m Metal Frame

MPN
101223
Brand
Trumeter
EAN-13
4016138793932
Order Code
10-8552
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 24/11/2026

The Trumeter 5000 Perambulator is a distance measuring device capable of measuring up to 99,999.9 metres. Manufactured by Trumeter, it is designed for accuracy and reliability in both short and long-distance measurement tasks. Typically used for surveying and mapping applications, it provides precise data essential for engineering and construction projects.
Type Perambulator
Accuracy 1%
Measuring Range 99999.99m
Dim (L x W x H) 340 x 160 x 1000 mm
Height 1m
Length 340mm
Max. reading range 99999.9m
Weight 3kg
Width 160mm

Reviews

Be the first to submit a review

Trustpilot