Trumeter 2630 Cable Length Meter 15mm Ø Max High-Speed Operation

MPN
101186
Brand
Trumeter
EAN-13
4016138793956
Order Code
10-8551
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1266.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2026

The Trumeter 2630 Cable length meter, manufactured by Trumeter, measures cable lengths accurately for cables up to 15 mm in diameter. This compact device ensures precise, reliable measurements, making it ideal for electrical, telecommunications, and construction applications. Its robust design enhances usability in various professional environments.
Type Cable length meter
Cable Ø (max.) 15mm
Cable Ø range 15 mm (max)
Dimensions (L x W x H) 180 x 150 x 250 mm
Height 250mm
Length 180mm
Material Cast aluminium
Weight 3kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot