Truelife TLVMMNCV24PWB Nanny Cam V24 Pro Baby Monitor 2.4" LCD Night Mode

Order Code:

10-8550

Brand: truelife MPN: TLVMMNCV24PWB EAN-13: 8595724900733
Qty Unit Price (Inc VAT)
1+ £95.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 15/05/2026

Truelife manufactures the Nanny Cam V24 Pro, a digital baby monitor operating at 2.4 GHz. It includes a camera for real-time video monitoring. This device is typically used for remotely supervising infants to ensure their safety.
Type Baby monitor incl. camera
Frequency 2.4 GHz
Max. Range 300m
Receiver size 112 x 59 x 17mm
Transfer Type Digital
Transmitter dimensions 105 x 67 x 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot