Truelife TLNCR3S Nanny Cam R3 Smart Baby Monitor Full HD Wi-Fi 360°

MPN
TLNCR3S
Brand
truelife
EAN-13
8594175357721
Order Code
10-8544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £79.07 £67.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/11/2026

The TrueLife Nanny Cam R3 Smart TLNCR3S is a Euro Version baby monitor with an included camera and Wi-Fi connectivity, operating on 2.4 GHz. Manufactured by TrueLife, it features live streaming and remote monitoring for enhanced childcare. The device ensures parents can keep an eye on their little ones from anywhere.
Type Baby monitor incl. camera
Dimensions (L x W x H) 87 x 87 x 118 mm
Frequency 2.4 GHz
Height 118mm
Length 87mm
Transfer Type Wi-Fi
Weight 176g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot