TruConnect Twist On Wire Connector 6.5mm Grey

MPN
33-0130
Brand
TruConnect
Order Code
33-0130
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.150
100+ £0.110
500+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 12 in stockContact us for additional stock

A simple and effective method of joining stranded cables.


  • Twist-on wire connector
  • PVC shell with spring insert
  • Requires no tools
  • 16 to 22AWG wire size
  • Closed barrel
  • Grey colour
  • 6.3mm internal diameter
  • 8.7mm diameter
  • UL E116091 Approved
Type Twist Splice Connector
Wire Gauge 22AWG
Colour Grey
AWG max. 22 to 16AWG
Closed barrel

Reviews

Be the first to submit a review

Trustpilot