TruConnect Twist On Plug-f Series for Rg6

MPN
16-0605
Brand
TruConnect
EAN-13
5015972046036
Order Code
16-0605
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.300
50+ £0.246
500+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 31 in stockContact us for additional stock

Twist-on plug suitable for easy and fast termination to satellite TV cable type RG6/CT100.


  • Bright nickel plated body
  • 75Ω impedance
  • Sraight body style
  • Cable mounting
Type RG6 F plug
Impedance 75Ω
Mounting Direction Straight
Connection Type F Plug
Mounting method Push fit
Mounting Type Cable Mount
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot