TruConnect Straight Crimp SMA Plug RG174

MPN
16-1552
Brand
TruConnect
Order Code
16-1552
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.04
10+ £2.54
50+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 693 in stockAdditional quantity lead time 4 months

A crimp connection SMA plug for flexible cable RG174, 188A and 316.


  • 0 to 18GHz frequency range
  • 50Ω impedance
  • Straight body style
  • Crimp termination
  • 335Vrms voltage rating
  • Brass contact material
  • Gold contact plating
  • Cable mounting
  • RG/U174, RG/U188A, RG/U316 cable
  • Brass body material
  • 8mm diameter
  • -65 to +165°C operating temperature
Type Gold plated RG174
Impedance 50Ω
Mounting Direction Straight
Connection Type SMA
Frequency 12.4GHz
Mounting method Crimp
Mounting Type Cable Mount
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot