TruConnect Square UHF Socket

Order Code:

16-0151

Brand: TruConnect MPN: 16-0151

Discontinued


This UHF socket from TruConnect has an 18mm square flange and is ideal for fixing to panels up to 4mm thick.


  • Straight body style
  • Chassis mounting
  • Nickel-plated zinc body
Plug / Socket Female
Impedance 50Ω
Body Style Panel mount
Contact Gender Female

Trustpilot