TruConnect Screened Phono Line Socket

MPN
20-0227
Brand
TruConnect
Order Code
20-0227
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.809
100+ £0.691
500+ £0.586
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,532 in stockAdditional quantity lead time 5 months

A quality screened cable mounting phono line socket.


  • Straight orientation
Type Phono Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Cable Diameter Cable Mount
Connector Type Phono Socket
Material Brass
Number of Contacts 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot