TruConnect Scart Audio/(+s Video) Adaptor

MPN
16-1462
Brand
TruConnect
EAN-13
5055781201509
Order Code
16-1462

Discontinued


A Scart adaptor employing quality phono, mini DIN and Scart connectors.


  • Scart audio / (+S video) adaptor
  • 1x 21-pin Scart plug to 3x RCA jack and 1x mini 4-pin jack
  • Selectable for input or output via marked slide switch
  • Black plastic shell material
Connector A 1 x 21-pin Scart Plug
Connector B 3 x RCA Jack and 1 x Mini 4 Pin Jack
Adaptor Type Scart
Height 19.3mm
Length 59.25mm
Material PVC
Width 58mm

Trustpilot