TruConnect Professional PCB Mount D Connectors

TruConnect Brand: TruConnect

Professional specification PCB mount D connectors from TruConnect offering a minimum of 100 mating cycles.

  • Straight orientation
  • Turned pin contacts
  • Tin-plated shell material
  • Glass filled polyester insulator
  • Machined copper alloy gold plated over nickel contacts
  • Current rating 5A per contact
  • Working voltage 300V rms
  • Temperature range –55°C to +125°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material No. of Rows Pitch
TruConnect 9 Way PCB Mount Plug
TruConnect 9 Way PCB Mount Plug
Standard range
Order code: 15-0550
MPN: 15-0550

Despatched same day - 625 in stockContact us for additional stock
1+ £0.460
Price per unit Ex VAT
9 Male Socket PCB Straight 180° Gold plated 2 2.84mm
TruConnect 9 Way PCB Mount Socket
TruConnect 9 Way PCB Mount Socket
Standard range
Order code: 15-0575
MPN: 15-0575

Despatched same day - 259 in stockAdditional quantity lead time 5 months
1+ £1.17
50+ £0.897
Price per unit Ex VAT
9 Female Socket PCB Straight 180° Gold plated 2 2.84mm
TruConnect 25 Way PCB Mount Socket
TruConnect 25 Way PCB Mount Socket
Standard range
Order code: 15-0585
MPN: 15-0585

Despatched same day - 285 in stockAdditional quantity lead time 5 months
1+ £3.26
Price per unit Ex VAT
25 Female Socket PCB Straight 180° Gold plated 2 2.84mm

Trustpilot