TruConnect 9 Way PCB Mount Socket

MPN
15-0575
Brand
TruConnect
Order Code
15-0575
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.17
50+ £0.897
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 259 in stockAdditional quantity lead time 5 months

Professional D socket with 9 ways, straight orientation, 2.84mm pitch.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Zinc/tin plated steel shell material
  • 5A per contact current rating
  • 300Vrms working voltage
  • 1000V dielectric strength
  • 5mR contact resistance
  • 500 insertion cycles
  • PCB mounting type
  • Plugs and sockets are tin plated with dimples incorporated in male shell
  • Turned pin contacts
Plug / Socket Socket
Mounting Type PCB
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
No. of Rows 2
Pitch 2.84mm
Type Female

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot