TruConnect PCB Mounted Black Phono Socket

Order Code:

20-1212

Brand: TruConnect MPN: 20-1212

Discontinued


Single PCB mounted right angle black phono socket suitable for use with screened cables carrying audio and video signals.


  • Incorporates single switch
  • Bright nickel plated finish
  • Not suitable for wave soldering machines

This is a replacement for Rapid part 20-0212.
Type Phono Socket
Plug/Socket Socket
Mounting Style PCB
Orientation Right Angle
Colour Black
Cable Diameter PCB
Connector Type Phono Socket
Contact Plating Nickel Plated
Material Plastic
Number of Contacts 2
Termination Solder

You may also like


Trustpilot