TruConnect Open Red 2.54mm Jumper Link

Image Representative of Range

TruConnect Open Red 2.54mm Jumper Link

MPN
22-3565
Brand
TruConnect
Order Code
22-3565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.165
100+ £0.061
1000+ £0.041
5000+ £0.032
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 18,184 in stockAdditional quantity lead time 5 months

Open mini-jumper link, red colour, suitable for use with 2.54mm pin headers.


  • Glass filled PBT material
  • 3A current rating
  • 20mR contact resistance
  • 100MR insulation resistance
  • 650Vac dielectric withstanding voltage
  • Nickel plated contact finish
  • 2.54mm pitch low-profile mini type
  • Dual wipe contacts
  • Mates to 0.64mm square posts
Type Jumper link
Pitch 2.54mm
Connection Socket
Number of Rows 1
Orientation Straight

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot