TruConnect (NI) 3 Pole Microphone XLR Socket

MPN
20-0322
Brand
TruConnect
Order Code
20-0322
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.74
10+ £3.07
50+ £2.71
100+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 588 in stockAdditional quantity lead time 5 months

Microphone XLR socket with 3 poles, straight orientation.


  • 100V voltage rating
  • Solder termination
  • Brass contact material
  • Teflon shell plating
  • -65°C to +165°C operating temperature
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Metal
Termination Solder

Reviews

Be the first to submit a review

Trustpilot