TruConnect Low Cost Red Micromini Probe

MPN
17-0295
Brand
TruConnect
Order Code
17-0295
Country of Origin
Indonesia
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.470
25+ £0.404
100+ £0.310
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,417 in stockAdditional quantity lead time 9 months

Red microminiature plunger action probe suited to making contact with components on high density PCBs including DIL packages.


  • Solder connection
  • Max voltage 50V
  • Current rating 300mA
  • Overall length 40mm
  • Diameter 8mm
Type Micro mini probe
Colour Red
Voltage Rating 50V
Current Rating 300mA
Length 40.5mm
Pin 8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot