TruConnect Internal Power Y Cable

MPN
19-6150
Brand
TruConnect
EAN-13
5055781218279
Order Code
19-6150
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.605
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockContact us for additional stock

These Y cables are the most commonly used to connect a computer power supply unit to EIDE and IDE internal drives.


  • Enables a power connection to be made to new hard disks, DVDs or CD-ROMs added to PCs
  • For use with EIDE and IDE hard drives
  • Uses high quality cable and connectors
Connector 2 2x Molex Female 4 pin
Length 18cm
Colour Multicoloured
Type Molex 4 pin power
Cable Diameter 2.2mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot