TruConnect Horizontal PCB XLR Socket

MPN
20-0451
Brand
TruConnect
Order Code
20-0451
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £1.16
25+ £0.991
100+ £0.836
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 664 in stockAdditional quantity lead time 5 months

XLR socket with 3 poles, right angle orientation, ideal for horizontal PCB mounting.


  • Solder termination
  • PBS contact material
  • Gold contact plating
  • PBS shell
  • Silver shell plating
  • Countersunk M3 holes
  • Moulded in matt black plastic
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style PCB
Connector Body Material PBS
Termination Solder

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot