TruConnect Horizontal PCB XLR Plug

MPN
20-0450
Brand
TruConnect
Order Code
20-0450
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.13
25+ £0.951
100+ £0.817
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 700 in stockAdditional quantity lead time 5 months

XLR plug with 3 poles, right angle orientation.


  • Solder termination
  • Brass contact material
  • Gold contact plating
  • PBS shell
  • Silver shell plating
  • Countersunk M3 holes
  • Moulded in matt black plastic
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style PCB
Connector Body Material PBS
Counter unk M3 holes
Termination Solder

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot