TruConnect Grey 4mm Test Socket Solder Connection 60V 24A Black

Order Code:

17-3271

Brand: TruConnect MPN: 17-3271

Discontinued


A 4mm test socket that has a grey body with a black socket.


Plug / Socket Socket
Colour Red
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 30/60V

You may also like


Trustpilot