TruConnect DisplayPort Male to Male Cables V1.2 - Black

TruConnect Brand: TruConnect

DisplayPort is a 20-pin connector similar to HDMI but designed to replace DVI/VGA. It is used to connect a DisplayPort output such as a graphics card to a monitor.

  • DisplayPort male to DisplayPort male
  • Bi-directional
  • DisplayPort gold-flashed 20-pin latching connectors
  • Fully shielded cables
  • 28 AWG
  • Colour: black
  • Available in 2m and 3m lengths
Description Image Product Buy Pricing (Ex VAT) Length Bandwidth Connector 1 Connector 2 Colour Type
TruConnect 16-1722 2m Display Port M-M Black Cable V1.2
TruConnect 16-1722 2m Display Port M-M Black Cable V1.2
Standard range
Order code: 16-1722
MPN: 16-1722

Despatched same day - 23 in stockFurther 2,661 despatched in 3 working days
1+ £4.87
Price per unit Ex VAT
2m 21.6 Gbit/s HDMI DVI Black DisplayPort cable
TruConnect 16-1723 3m Display Port M-M Black Cable V1.2
TruConnect 16-1723 3m Display Port M-M Black Cable V1.2
Standard range
Order code: 16-1723
MPN: 16-1723

Despatched same day - 45 in stockFurther 811 despatched in 3 working days
1+ £5.88
Price per unit Ex VAT
3m 10.8 Gbit/s HDMI DVI Black DisplayPort cable

Trustpilot