TruConnect 16-1723 3m Display Port M-M Black Cable V1.2

MPN
16-1723
Brand
TruConnect
EAN-13
5055781224959
Order Code
16-1723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stockFurther 811 despatched in 3 working days

DisplayPort is a 20-pin connector similar to HDMI but designed to replace DVI/VGA. It is used to connect a DisplayPort output such as a graphics card to a monitor.


  • Length: 3m
  • Bandwidth: 10.8 Gbit/s
  • DisplayPort male to DisplayPort male
  • Bi-directional
  • DisplayPort gold-flashed 20-pin latching connectors
  • Fully shielded cables
  • 28 AWG
  • Colour: black
Connector 1 HDMI
Connector 2 DVI
Length 3m
Colour Black
Type DisplayPort cable
Bandwidth 10.8 Gbit/s

Reviews

Be the first to submit a review

Trustpilot