TruConnect Closed Blue 2.54mm Jumper Link (6.5mm height)

MPN
22-3575
Brand
TruConnect
Order Code
22-3576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.0023
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 16,290 in stockAdditional quantity lead time 5 months

Closed mini-jumper link, blue colour, suitable for use with 2.54mm pin headers.


  • Glass filled PBT material
  • Phosphor bronze contact
  • 3A current rating
  • 20mR contact resistance
  • 100MR insulation resistance
  • 650Vac dielectric withstanding voltage
  • Nickel plated contact finish
  • 2.54mm pitch low-profile mini type
  • Dual wipe contacts
  • Mates to 0.64mm square posts
  • Type Jumper link
    Pitch 2.54mm
    Contact Finish Phosphor bronze nickel plated
    Mounting Direction Straight
    Mounting Type Socket
    Number of Ways 2

    Alternatives (1)

    Reviews

    Be the first to submit a review

    Trustpilot