TruConnect Closed Blue 2.54mm Jumper Link

Order Code:

22-3575

Brand: TruConnect MPN: 22-3575

Discontinued


Closed mini-jumper link, blue colour, suitable for use with 2.54mm pin headers.


  • Glass filled PBT material
  • 3A current rating
  • 20mR contact resistance
  • 100MR insulation resistance
  • 650Vac dielectric withstanding voltage
  • Nickel plated contact finish
  • 2.54mm pitch low-profile mini type
  • Dual wipe contacts
  • Mates to 0.64mm square posts
Connection Socket
Number of Rows 1
Orientation Straight
Pitch 2.54mm
Type Jumper link

Trustpilot