TruConnect C19 to Cut End 2.5m

MPN
23-6470
Brand
TruConnect
Order Code
23-6470
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,257 in stockContact us for additional stock

TruConnect 2.5m C19 16A Connector. The 16A C19 IEC socket is moulded to 2.5m of 3-core 1.5mm² cable. Supplied without mains plug.The cable will require a 16A plug fitted. Refer to part 23-2979.


  • Rated at 16A 250V AC
  • Black sheathed cable
  • Designed for high power applications


Length 2.5m
Colour Black
Type C19
Nominal Current 16A

Reviews

Be the first to submit a review

Trustpilot