TruConnect 8 Way Minifit Free Receptacle

MPN
22-3619
Brand
TruConnect
Order Code
22-3619
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.251
100+ £0.169
250+ £0.148
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 193 in stockAdditional 1,000 due on 12/01/2027

Mini-fit free receptacle with 8 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Type Positive lock
Pitch 4.2mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Connection Receptacle
Number of pins 8
Orientation Straight

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot