TruConnect 7.5mm Header Right Angle Open 3 Way Terminal Block

MPN
21-5421
Brand
TruConnect
Order Code
21-5421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.111
25+ £0.095
50+ £0.088
75+ £0.081
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,001 in stockAdditional quantity lead time 5 months

Side entry, open ended header with 3 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Horizontal Open End Header
Pitch 7.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting - Header Horizontal
Mounting Feature PCB
Mounting Type Through Hole
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot