TruConnect 656776 5.08mm KK Type R/A Header Pin 2pole

MPN
656776
Brand
TruConnect
EAN-13
5053556014910
Order Code
65-6776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.122
20+ £0.070
100+ £0.060
250+ £0.055
500+ £0.049
1000+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,380 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Male, 5.08mm KK type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect 656760 Female, 5.08mm KK type wire to board crimp plug connector.
Type Header
Number of Positions 2
Pitch 5.08mm
Number of Rows 1
Mouning Orientation Right Angle
Colour Transparent
Housing Material Nylon 66
Mounting Type Through hole, Straight Pin
Rated current 7A
Rated voltage 250V

Reviews

Be the first to submit a review

Trustpilot