606890 5.08mm KK Type R/A Header Pin 2pole

TruConnect Brand: TruConnect
5.08mm KK Type R/A Header Pin 2pole designed for reliable connections in electronic and electrical applications. With a pitch of 5.08mm, it features a rectangular, two-position (2-pole) design that facilitates easy and secure connections between circuit boards or components. The header pin is typically used in various electronic devices, ensuring stable electrical contact and minimizing signal loss. Its reflow (R/A) compatibility allows for surface-mount assembly, making it suitable for automated manufacturing processes
Description Image Product Buy Pricing (Ex VAT) Number of Positions Rated current Rated voltage Type Pitch Number of Rows Mouning Orientation Colour Housing Material Mounting Type
TruConnect 656776 5.08mm KK Type R/A Header Pin 2pole
TruConnect 656776 5.08mm KK Type R/A Header Pin 2pole
Standard range
Order code: 65-6776
MPN: 656776

Order in multiples of 5


Despatched same day - 1,380 in stockAdditional quantity lead time 5 months
5+ £0.122
20+ £0.070
100+ £0.060
250+ £0.055
500+ £0.049
1000+ £0.045
Price per unit Ex VAT
2 7A 250V Header 5.08mm 1 Right Angle Transparent Nylon 66 Through hole, Straight Pin
TruConnect 656777 5.08mm KK Type R/A Header Pin 3pole
TruConnect 656777 5.08mm KK Type R/A Header Pin 3pole
Standard range
Order code: 65-6777
MPN: 656777

Order in multiples of 5


Despatched same day - 1,780 in stockAdditional quantity lead time 5 months
5+ £0.183
20+ £0.105
100+ £0.088
250+ £0.081
500+ £0.073
1000+ £0.067
Price per unit Ex VAT
3 7 250 Header 5.08mm 1 Right Angle Transparent Nylon 66 Through hole, Straight Pin
TruConnect 656778 5.08mm KK Type R/A Header Pin 4pole
TruConnect 656778 5.08mm KK Type R/A Header Pin 4pole
Standard range
Order code: 65-6778
MPN: 656778

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.243
20+ £0.140
100+ £0.118
250+ £0.108
500+ £0.097
1000+ £0.090
Price per unit Ex VAT
4 7 250 Header 5.08mm 1 Right Angle Transparent Nylon 66 Through hole, Straight Pin
TruConnect 656779 5.08mm KK Type R/A Header Pin 5pole
TruConnect 656779 5.08mm KK Type R/A Header Pin 5pole
Standard range
Order code: 65-6779
MPN: 656779

Order in multiples of 5


Despatched same day - 1,780 in stockAdditional quantity lead time 5 months
5+ £0.304
20+ £0.175
100+ £0.147
250+ £0.134
500+ £0.120
1000+ £0.112
Price per unit Ex VAT
5 7 250 Header 5.08mm 1 Right Angle Transparent Nylon 66 Through hole, Straight Pin
TruConnect 656780 5.08mm KK Type R/A Header Pin 6pole
TruConnect 656780 5.08mm KK Type R/A Header Pin 6pole
Standard range
Order code: 65-6780
MPN: 656780

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.364
20+ £0.210
100+ £0.176
250+ £0.161
500+ £0.145
1000+ £0.134
Price per unit Ex VAT
6 7 250 Header 5.08mm 1 Right Angle Transparent Nylon 66 Through hole, Straight Pin
TruConnect 656781 5.08mm KK Type R/A Header Pin 8pole
TruConnect 656781 5.08mm KK Type R/A Header Pin 8pole
Standard range
Order code: 65-6781
MPN: 656781

Order in multiples of 5


Despatched same day - 1,900 in stockAdditional quantity lead time 5 months
5+ £0.485
20+ £0.280
100+ £0.235
250+ £0.215
500+ £0.192
1000+ £0.178
Price per unit Ex VAT
8 7 250 Header 5.08mm 1 Right Angle Transparent Nylon 66 Through hole, Straight Pin
TruConnect 656782 5.08mm KK Type R/A Header Pin 10pole
TruConnect 656782 5.08mm KK Type R/A Header Pin 10pole
Standard range
Order code: 65-6782
MPN: 656782

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.606
20+ £0.349
100+ £0.293
250+ £0.268
500+ £0.240
1000+ £0.222
Price per unit Ex VAT
10 7 250 Header 5.08mm 1 Right Angle Transparent Nylon 66 Through hole, Straight Pin
TruConnect 656783 5.08mm KK Type R/A Header Pin 12pole
TruConnect 656783 5.08mm KK Type R/A Header Pin 12pole
Standard range
Order code: 65-6783
MPN: 656783

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.727
20+ £0.419
100+ £0.352
250+ £0.321
500+ £0.288
1000+ £0.267
Price per unit Ex VAT
12 7 250 Header 5.08mm 1 Right Angle Transparent Nylon 66 Through hole, Straight Pin

Trustpilot