TruConnect 6 Way Minifit Panel Plug

MPN
22-3624
Brand
TruConnect
Order Code
22-3624
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.216
100+ £0.134
250+ £0.114
1000+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,006 in stockAdditional quantity lead time 5 months

Mini-fit panel plug with 6 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Type Positive lock
Pitch 4.2mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Connection Panel plug
Number of pins 6
Orientation Straight

Questions

*Question functionality currently disabled
Question by: Product code: 22-3624

Q. Are these Tru Connect plugs interchangable with the Molex equivalent?

A. Hi Mike, thank you for your question. 22-3784 will mate with 22-3624.

Reviews

Be the first to submit a review

Trustpilot