TruConnect 50 Way 2 Row IDC Transition Connector 2.54mm Pitch

MPN
19-0032
Brand
TruConnect
Order Code
19-0032
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Ways:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.37
100+ £0.994
500+ £0.789
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 642 in stockAdditional quantity lead time 5 months

These transition connectors provide fast, permanent termination of flat cable to printed circuit boards and offer a very reliable mass termination and cost effective approach to interconnecting PCBs, or wire-to-board, separable header/socket or dual-in-line applications.

Outstanding features of this ribbon cable connector are high contact reliability, long life and low contact resistance.


  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
  • UL Approved.
Type PCB Mount IDC Transition
Number of Ways 50
Pitch 2.54 x 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None

Reviews

Be the first to submit a review

Trustpilot