TruConnect 5 Way 180 DIN Line Socket

MPN
20-0615
Brand
TruConnect
Order Code
20-0615
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.09
100+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,592 in stockAdditional quantity lead time 6 months

Economical insulated DIN line socket with 5 ways, designed to match with DIN plugs.


  • Black PVC body
  • Straight orientation
  • 6mm cable diameter
  • Cable mounting
Mounting Type Inline
Plug / Socket Socket
No. of Contacts 5
Connector Body Material PVC
Termination Solder

Reviews

Be the first to submit a review

Trustpilot