Easter Opening Hours and Delivery Dates here

TruConnect 4mm Insulation Piercing Test Probe CAT III 1000V 10A Red

Order Code:

17-3281

Brand: TruConnect MPN: 17-3281

Discontinued


A red test probe that has a 4mm socket connection. The stainless steel tip can pierce insulation to contact the wire without causing any damage.


Accessory Type Test probe
Colour Red
Used With 4mm Plug/Sockets
Contact Material Stainless steel
Current Rating 10A
Insulation Material Polyamide
Length 159mm
Voltage Rating 1000V

Alternatives (1)

Questions

*Question functionality currently disabled
Tuesday, December 15, 2015 | Question by: Rapid Customer | Product code: 17-3281
Q. What gauge of wire can the probe clip onto - the wire under test that is not the wire leading to the testing equipment?
A. Hi Samantha, thank you for your question. The Piercing Test Probe will pierce (test) cables up to 6mm.
Tuesday, March 11, 2014 | Question by: Rapid Customer | Product code: 17-3281
Q. Hi Is there any info detailing what range of gauge size cable these will work with Thanks
A. Hi Kim. Thank you for your question. These insulation piercing probes are designed to accept a standard 4mm banana plug and as such the plug used will determine the gauge of the wire used.

You may also like


Trustpilot