TruConnect 4 Way Minifit Right Angle Header

MPN
22-3632
Brand
TruConnect
Order Code
22-3632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.435
100+ £0.362
250+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,030 in stockAdditional quantity lead time 5 months

Mini-fit right angled header with 4 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Pitch 4.2mm
No. of Rows 2
No. of Ways 4
Connection Mini-fit
Number of pins 4
Orientation Angled
Type Positive lock

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 22-3632

Q. hI, Could you give me a mating plug for J1 and 4 loose crimps to suit 4 way molex rapid number 22-3632, please.

A. Hi Sylwia, thank you for your question. The parts required would be: 22-3617 (plug) and either 22-3854 or 22-3856.

Reviews

Be the first to submit a review

Trustpilot