TruConnect 3.5mm Unswitched Stereo Vertical Jack Socket

Order Code:

20-1655

Brand: TruConnect MPN: 20-1655
Qty Unit Price (Ex VAT)
5+ £0.716
100+ £0.536
500+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
10,050 in stock, despatched same dayContact us for additional availability

A 3.5mm vertically mounted jack socket suitable for PCB mounting.


  • Vertical PCB mounting
  • Current rating 0.5A
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Contact Plating Silver plated
Shielding No
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot