TruConnect 25 Way Straight PCB D Plug

MPN
15-0744
Brand
TruConnect
Order Code
15-0744
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.36
50+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 95 in stockAdditional quantity lead time 5 months

Straight D-Sub plug for PCB mounting with 25 ways, 2.84mm pitch.


  • Vertical orientation
  • Solder termination method
  • Gold over nickel contact plating
  • Nickel plated steel shell, white colour
  • 5A current rating
  • 10mR contact resistance
  • 1kV AC dielectric withstanding
  • Flame retardant glass filled polyester insulators
Plug / Socket Plug
Mounting Type PCB
No. of Ways 25
Mounting Direction Vertical
Connection Angle 180°
Plating Material Gold plated
No. of Rows 2
Pitch 2.84mm
Type Male

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot