Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 22.480.050.4 Green 4mm Stackable Test Lead 50cm

Order Code:  

17-2964

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22.480.050.4 Copy to clipboard
 Report an error

Discontinued

Stackable green 4mm test lead, 50cm long, with a moulded sprung cage plug at each end.
  • Voltage rating 30V AC, 60V DC
  • Current rating 15A
  • Nickel plated plugs
  • 1mm² core
Type Stackable
Colour Green
Voltage Rating 30/60V AC/DC
Current Rating 15A

Reviews


Be the first to submit a review