TruConnect 215425 7.5mm Header Straight Open 7 Way Terminal Block

Image Representative of Range

TruConnect 215425 7.5mm Header Straight Open 7 Way Terminal Block

MPN
215425
Brand
TruConnect
EAN-13
5053556022144
Order Code
21-5425
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.233
10+ £0.207
25+ £0.178
50+ £0.164
75+ £0.151
100+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Top entry, open ended header with 7 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Vertical Open Ended Header
Pitch 7.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting - Header Vertical
Mounting Type Through Hole
Orientation Vertical
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot