TruConnect 215366 5.08mm Female Pluggable Vertical 8 Way Terminal Block

MPN
215366
Brand
TruConnect
EAN-13
5053556020577
Order Code
21-5366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.53
10+ £1.36
25+ £1.17
50+ £1.08
75+ £0.993
100+ £0.942
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 481 in stockAdditional quantity lead time 5 months

Rising clamp, female, plug-in, vertical terminal blocks with 8 poles, 5.08mm pitch.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • UL approved
Body Style Vertical Plug - Standard Orientation
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12AWG
Wire Gauge (mm²) 2.5mm²
Flame Retardancy UL94-V0
Material PA66
Mounting Type Pluggable
Orientation Vertical
Voltage Rating 300V
Wire Termination Rising Clamp

Reviews

Be the first to submit a review

Trustpilot