TruConnect 215349 7.5mm Female Pluggable Horizontal 11 Way Terminal Block

Image Representative of Range

TruConnect 215349 7.5mm Female Pluggable Horizontal 11 Way Terminal Block

MPN
215349
Brand
TruConnect
EAN-13
5053556022106
Order Code
21-5349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.74
10+ £1.55
25+ £1.32
50+ £1.23
75+ £1.13
100+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with horizontal free plug, 11 poles, 7.5mm pitch, designed for use with PCB mounting plug-in headers.


  • Pitch 7.5mm
  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire range 28 to 12AWG
  • Rated current: 15A
  • Rated voltage: 300V
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Body Style Plug, horizontal mount
Pitch 7.5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Material PA66
Mounting - Header Horizontal
Mounting Feature Pluggable
Mounting Type Free plug
Orientation Horizontal
Voltage Rating 300V
Wire Termination Rising Clamp

Reviews

Be the first to submit a review

Trustpilot