TruConnect 213959 9 Way 8A Plug-in Free Plug 3.81mm

MPN
213959
Brand
TruConnect
EAN-13
5053556021116
Order Code
21-3959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £1.24
10+ £1.10
25+ £0.941
50+ £0.872
75+ £0.801
100+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock5,750 due on 03/03/2027


Plug-in, rising clamp terminal block with horizontal free plug, 9 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot