TruConnect 213958 7 Way 8A Plug-in Free Plug 3.81mm

MPN
213958
Brand
TruConnect
EAN-13
5053556021109
Order Code
21-3958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £0.961
10+ £0.854
25+ £0.732
50+ £0.678
75+ £0.623
100+ £0.591
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with horizontal free plug, 7 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot