TruConnect 213957 5 Way 8A Plug-in Side Header Closed 3.5mm

MPN
213957
Brand
TruConnect
EAN-13
5053556021093
Order Code
21-3957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.177
10+ £0.157
25+ £0.135
50+ £0.125
75+ £0.115
100+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,319 in stockAdditional quantity lead time 5 months

Side entry, closed header with 5 poles, 3.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot